Quantity | Price (ex VAT) |
---|---|
200+ | £3.250 |
Product Information
Product Overview
The MAX851ISA+ is a low noise, regulated, negative charge pump power supply for GaAsFET bias in 8 pin NSOIC package. This inverting, charge pump power supply is ideal for biasing GaAsFETs in cellular telephone transmitter amplifiers. It offers both preset (-4.1V) and adjustable (-0.5V to -9V) output voltages. Ideally used at cellular phones, negative regulated power supplies, personal communicators, PDAs, wireless data loggers, continuously adjustable GaAsFET bias and LCD-bias contrast control.
- Input voltage range from 4.5V to 10V
- Operating temperature range from -25°C to 85°C
- 2mVp-p output voltage ripple
- 100KHz charge pump switching frequency
- Output voltage of -4.1V
- Set voltage of -1.28V
- 2mA supply current
- 2µA shutdown supply current
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
NSOIC
5mA
-500mV
5V
Inverting
-40°C
-
No SVHC (21-Jan-2025)
8Pins
-4.1V
-9V
10V
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate