Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX712CSE+T
Order Code3916634
Product RangeMAX712 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £4.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£11,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX712CSE+T
Order Code3916634
Product RangeMAX712 Series
Technical Datasheet
Battery TypeNiCd, NiMH
Input Voltage5.5V
Battery Charge Voltage20V
Charge Current-
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Cells16Cells
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
Product RangeMAX712 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
NiCd, NiMH
Battery Charge Voltage
20V
IC Case / Package
NSOIC
No. of Cells
16Cells
Operating Temperature Max
70°C
Product Range
MAX712 Series
SVHC
No SVHC (21-Jan-2025)
Input Voltage
5.5V
Charge Current
-
No. of Pins
16Pins
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability