Quantity | Price (ex VAT) |
---|---|
200+ | £3.070 |
Product Information
Product Overview
The MAX709MCSA+ is a power supply monitor with reset in 8 pin NSOIC package. This device provides a system reset during power-up, power-down and brownout conditions. The RESET goes low when VCC falls below the reset threshold and holds the µP in reset for 140ms minimum after VCC rises above the threshold. The RESET output needs to be in correct state with VCC down to 1V. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V or +3V powered systems.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- No external components are required
- Immune to short negative VCC transients
- Low supply current of 65µA
- Reset threshold of 4.4V
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
4.4V
4.4V
1V
Active-Low, Push-Pull
8Pins
280ms
70°C
-
No SVHC (21-Jan-2025)
NSOIC
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate