Quantity | Price (ex VAT) |
---|---|
100+ | £6.760 |
Product Information
Product Overview
The MAX704CPA+ is a low cost microprocessor (μP) supervisory circuit with battery backup power switching in 8 pin DIP package. This supervisory circuit reduces the complexity and number of components required for power supply monitoring and battery control functions in μP systems. The device significantly improves system reliability and accuracy compared to that obtained with separate ICs or discrete components. The MAX704 provides active-low reset during power-up, power-down and brownout conditions. It also provides battery backup switching for CMOS RAM, CMOS μPs or other low power logic circuitry. A 1.25V threshold detector is provided for power fail warning, low battery detection or for monitoring a power supply other than +5V. The MAX704 is typically used in computers, controllers, intelligent instruments and critical μP power monitoring applications.
- Supply voltage range from 0V to 5.5V
- Operating temperature range from 0°C to 70°C
- Power-fail comparator
- Precision supply voltage monitor of 4.4V and reset pulse width of 200ms
- Active-low, push-pull reset output
- Debounced TTL/CMOS compatible manual reset input
- Quiescent current of 200μA
- Quiescent current of 50nA in battery backup mode
- Reset (complementary) assertion to VCC = 1V
Applications
System Monitoring
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
4.4V
4.4V
0V
Active-Low, Push-Pull
8Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate