Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 46+ | £9.150 |
Price for:Each
Minimum: 46
Multiple: 46
£420.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX696EWE+
Order Code2765062
Technical Datasheet
Reset Threshold Voltage - Min1.2V
Reset Threshold Voltage - Max1.8V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min3V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Delay Time50ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseWSOIC
Threshold Voltage1.3V
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage - Min
1.2V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
3V
Reset Output Type
Active-Low
No. of Pins
16Pins
Delay Time
50ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
WSOIC
Reset Threshold Voltage - Max
1.8V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
1.3V
Technical Docs (1)
Alternatives for MAX696EWE+
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability