Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £8.670 |
10+ | £6.820 |
50+ | £6.130 |
100+ | £6.010 |
250+ | £5.880 |
500+ | £5.760 |
Product Information
Product Overview
The MAX692ACPA+ is a microprocessor supervisory circuit in 8 pin DIP package. This device reduces the complexity and number of components required for power supply monitoring and battery control functions in microprocessor (μP) systems. The device significantly improves system reliability and accuracy compared to separate ICs or discrete components. It perform following functions such as reset output during power-up, power-down and brownout conditions, battery backup switching for CMOS RAM, CMOS μP or other low power logic, 1.25V threshold detector for power fail warning or low battery detection or to monitor a power supply other than +5V and reset pulse if the optional watchdog timer has not been toggled within 1.6s. This device is typically used in battery powered computers and controllers, intelligent instruments.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Precision monitoring of 4.4V supply voltage
- Active low push pull reset
- Supply current is 200µA
- Reset delay time is 200ms
- Quiescent supply current in battery backup mode is 50nA
- Reset (complimentary) assertion to VCC = 1V
- Battery-Powered Computers/Controllers; Critical µP Monitoring; Intelligent Instruments
Applications
System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
DIP
Through Hole
0°C
-
MSL 1 - Unlimited
-
4.4V
4.4V
1V
Active-Low, Push-Pull
8Pins
200ms
70°C
-
No SVHC (21-Jan-2025)
DIP
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate