Product Information
Product Overview
The MAX6845UKD3+T is an ultra low voltage microprocessor (μP) reset circuit and voltage detector in 5 pin SOT-23 package. This supervisory circuit monitors ultra low voltage power supplies in μP and digital systems. It provides excellent circuit reliability at low cost by eliminating external components and adjustments when used with 0.9V to 1.5V systems. The MAX6845 provides a RESET IN input which allows user to externally adjust reset threshold. Reset comparator is designed to ignore fast transients on VCC. It asserts a reset signal whenever VCC supply voltage declines below preset or adjustable threshold or whenever manual reset (active-low MR) is asserted. Reset remains asserted for fixed timeout delay after VCC has risen above reset threshold and when manual reset is deasserted. The MAX6845 is used in computers, controllers, intelligent instruments, critical μP and μC power monitoring, telecom/networking equipment, base stations and servers/workstations.
- Supply voltage range from 550mV to 1.8V
- Operating temperature range from -40°C to 85°C
- Adjustable threshold RESET IN
- Low power consumption of 5.7μA (VCC = 0.9V, no load, reset not asserted)
- ±2.5% reset threshold accuracy over temperature
- Reset valid to VCC = 0.55V (active low)
- Active-low open-drain reset output and debounced manual reset input (active-low MR)
- Immune to short VCC transients
- Reset active timeout period of 210ms
- Requires a pull-up resistor that can be connected to voltage from 0 to VCC
Applications
System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
181.2mV
-
550mV
Active-Low, Open-Drain
5Pins
210ms
85°C
-
No SVHC (15-Jan-2018)
SOT-23
191.5mV
1Monitors
1.8V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate