Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6791TPLD2+T
Order Code3926052
Product RangeFixed 5V/Adj 150 mA LDO Voltage Regulator
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £2.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£7,050.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6791TPLD2+T
Order Code3926052
Product RangeFixed 5V/Adj 150 mA LDO Voltage Regulator
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min5V
Input Voltage Max72V
No. of Outputs2Outputs
Output Voltage - Nom5V
Output Voltage Min1.8V
Output Voltage Max11V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current840mV
IC MountingSurface Mount
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeFixed 5V/Adj 150 mA LDO Voltage Regulator
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
72V
Output Voltage - Nom
5V
Output Voltage Max
11V
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Input Voltage Min
5V
No. of Outputs
2Outputs
Output Voltage Min
1.8V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
840mV
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
Fixed 5V/Adj 150 mA LDO Voltage Regulator
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability