Quantity | Price (ex VAT) |
---|---|
200+ | £2.790 |
Product Information
Product Overview
The MAX664CSA+ is a dual mode 5V/programmable micropower voltage regulator in 8 pin NSOIC package. It can be used as either 5V fixed output regulator with no additional components or can be adjusted from 1.3V to 16V using two external resistors. Fixed or adjustable operation is automatically selected via the VSET input. It is ideally suitable for battery-powered systems, has an input voltage range from 2V to 16.5V, an output current capability of 40mA and can operate with low input-output differentials. Other features include current limiting and low power shutdown. This negative regulator is pin and electrically compatible with the ICL7664 and can plug-in replace this device, improving performance and eliminating the need for external resistance in 5V application. This is used in remote data acquisition and telemetry, radio controlled devices, long life battery-powered systems and LCD display systems.
- Low power CMOS, 12μA max quiescent current
- Operating temperature range from 0°C to 70°C
- No output over shoot on power up
- Output voltage range from 4.75V to5.25V at Vset=GND
- Minimum load current of 5μA
- Maximum line regulation is 0.35%/V at +2V ≤ VIN ≤ +15V, Vout = Vref
- Maximum load regulation of 7ohm at 1mA ≤ Iout2 ≤ 20mA
Applications
Power Management, Portable Devices
Warnings
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
-5V
-
-16.5V
-
40mA
8Pins
0°C
-
No SVHC (21-Jan-2025)
2Outputs
-5V
-
-2V
40mA
NSOIC
Surface Mount
70°C
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MAX664CSA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate