Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £7.290 |
10+ | £6.290 |
25+ | £6.250 |
100+ | £6.220 |
250+ | £6.180 |
500+ | £6.140 |
Product Information
Product Overview
The MAX6499ATA+T is a 72V, overvoltage protection switch/limiter controller with an external MOSFET in 8 pin TDFN package. This device monitors the input voltage and control an external nMOSFET switch to isolate the load at the output during an input overvoltage condition. The gate of the nMOSFET is driven high while the monitored input is below the user-adjustable overvoltage threshold. An integrated charge-pump circuit provides a 10V gate to source voltage to fully enhance the nMOSFET. When the input voltage exceeds the user-adjusted overvoltage threshold, the gate of the MOSFET is quickly pulled low, disconnecting the load from the input. In some applications, disconnecting the output from the load is not desirable. In these cases, the protection circuit can be configured to act as a voltage limiter where the GATE output saw-tooths to limit the voltage to the load.
- Supply voltage range is 5.5V to 72V
- Operating temperature range from -40°C to 125°C
- Fast gate shutoff during overvoltage with 100mA sink capability
- Supports series pMOSFET for reverse battery voltage protection
- Adjustable overvoltage threshold
- Adjustable undervoltage threshold
Applications
Power Management, Automotive, Industrial, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1.22V
-
5.5V
Open-Drain
8Pins
100µs
125°C
-
No SVHC (21-Jan-2025)
TDFN
1.26V
1Monitors
72V
TDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.24V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate