Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.100 |
10+ | £3.120 |
25+ | £2.880 |
100+ | £2.610 |
250+ | £2.480 |
500+ | £2.400 |
Product Information
Product Overview
The MAX6330LUR+T is a precision shunt regulator in 3 pin SOT-23 package. It combines a precision shunt regulator with a power-on reset function in a single package. It offers a low cost method of operating small microprocessor (µP)-based systems from high voltage sources while simultaneously protecting µPs from power-up, power-down and brownout conditions. It has an active-low push/pull output and output voltage has ±1.5% tolerance, it operates over a wide shunt current range from 100µA to 50mA and offer very good transient immunity. It allows significant reduction in board space and improves reliability compared to multiple-IC/discrete solutions. It is used in controllers, household appliances, intelligent instruments and critical µP and µC power monitoring.
- Vin voltage range from 3V to 200V
- Operating temperature range from -40°C to 85°C
- Precision power-on reset threshold, 1.5% tolerance available with RESET (complementary) outputs
- 140ms reset timeout period, no external components required
- RESET threshold of 4.63V and shunt regulator voltage of 5V
- VSHUNT temperature coefficient is ±40ppm/°C
- Maximum reset pulse width is 200ms
Applications
System Monitoring, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
4.93V
1.5%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
5V
MAX6330
5.07V
± 40ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate