Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | £7.120 |
7500+ | £6.980 |
Product Information
Product Overview
MAX5841MEUB+T is a quad, 10bit voltage output, digital to-analogue converter with an I2C™-compatible, 2-wire interface that operates at clock rates up to 400KHz. The device operates from a single 2.7V to 5.5V supply and draws only 230µA at VDD = 3.6V. A power down mode decreases current consumption to less than 1µA. The MAX5841 features three software-selectable power-down output impedances: 100kΩ, 1kΩ, and high impedance. Other features include internal precision Rail-to-Rail® output buffers and a POR circuit that powers up the DAC in the 100kΩ power-down mode. The MAX5841 features a double-buffered I2C-compatible serial interface that allows multiple devices to share a single bus. All logic inputs are CMOS-logic compatible and buffered with Schmitt triggers, allowing direct interfacing to optocoupled and transformer-isolated interfaces. The MAX5841 minimizes digital noise feedthrough by disconnecting the clock signal from the rest of the device when an address mismatch is detected.
- 300nA low-power power-down mode
- Fast 400KHz I2C-compatible 2-wire serial interface
- Schmitt-trigger inputs for direct interfacing to optocouplers
- Rail-to-rail output buffer amplifiers
- Read-back mode for bus and data checking
- Power-on reset to zero
- Available in 10-pin µMAX package
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
2 Wire, I2C, Serial
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
Quad 10-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate