Quantity | Price (ex VAT) |
---|---|
50+ | £7.400 |
Product Information
Product Overview
The MAX5841LEUB+ is a quad, 10bit, 2-wire, serial voltage-output digital to analogue converter (DAC) in 10 pin µMAX package. The DAC with an I2C compatible, 2-wire interface that operates at clock rates up to 400KHz. This low power device operates from a single supply and draws only 230µA at VDD = 3.6V, a power down mode decreases current consumption to less than 1µA. It has a double buffered I2C compatible serial interface that allows multiple devices to share a single bus. All logic inputs are CMOS logic compatible and buffered with schmitt triggers allowing direct interfacing to optocoupler and transformer isolated interfaces. The device minimizes digital noise feed-through by disconnecting the clock (SCL) signal from the rest of the device when an address mismatch is detected. It is used in digital gain and offset adjustments, programmable voltage and current sources, programmable attenuation, VCO/varactor diode control, low cost instrumentation and ATE.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low supply current of 230µA at VDD = 3.6V, 280µA at VDD = 5.5V
- 300nA low power (power-down mode) & power-on reset to zero
- Rail to rail output buffer amplifiers, read-back mode for bus and data checking
- Three software-selectable power-down output impedances 100Kohm, 1Kohm and high impedance
- Maximum INL of ±4LSB, DNL of ±0.5LSB & 0111 10X address bit
- DC crosstalk of 30µV, wake-up time is 8µs at VDD = 5V & DAC to DAC crosstalk of 2.4nV-s
- PSRR of 58.8dB at code = 3FF hex, VDD = 4.5V to 5.5V
- Voltage output slew rate is 0.5V/µs
Applications
Signal Processing, Industrial, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
I2C
µMAX
Serial
85°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate