Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £9.220 |
10+ | £6.810 |
66+ | £6.370 |
132+ | £6.080 |
264+ | £5.760 |
528+ | £5.640 |
Product Information
Product Overview
The MAX5500BGAP+ is a low power, quad, 12bit voltage output DAC with serial interface in 20 pin SSOP package. It integrates 4 low power, 12bit DACs and 4 precision output amplifiers. Each negative input of four precision amplifiers is externally accessible providing flexibility in gain configurations, remote sensing and high output drive capacity, making MAX5500 ideal for industrial process control applications. Other features include user-programmable logic output and a serial data output. A 16bit serial word loads data into each input register. The serial interface is compatible with SPI/QSPI/ MICROWIRE. The serial interface allows input and DAC registers to be updated independently or simultaneously with a single software command. The 3-wire interface simultaneously updates the DAC registers. It is used in automatic test equipment, µP controlled systems, motion control, digital offset and gain adjustment, remote industrial controls.
- 4.5V to 5.5V supply voltage (+5V single supply), -40°C to 105°C operating temperature
- Provides a double-buffered input organized as an input register followed by a DAC register
- Force sense outputs, all logic inputs are TTL/CMOS logic compatible
- Low supply current of 0.85mA normal operation and 10μA in shutdown mode
- Software shutdown, hardware shutdown lockout, active-low reset clears all registers and DACs to zero
- Capable of recalling last state prior to shutdown
- Simultaneous or independent control of DAC through 3-wire serial interface
- Integral nonlinearity is ±2LSB and differential nonlinearity is ±1LSB
- ±3.5mV offset error, -0.3LSB gain error
- 100µV/V PSRR, 12µs output settling time to ±0.5 LSB, VSTEP = 2.5V
Applications
Signal Processing, Automation & Process Control, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
SSOP
Serial
105°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
20Pins
-40°C
Quad 12-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate