Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5492LB10000+T
Order Code3921995
Product RangeMAX5492 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £2.080 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£5,200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5492LB10000+T
Order Code3921995
Product RangeMAX5492 Series
Technical Datasheet
Resistance R1910ohm
Product RangeMAX5492 Series
Resistance R29.09kohm
No. of Elements2Elements
Network Circuit TypeVoltage Divider
Resistor Case / PackageSOT-23
No. of Pins5Pins
Power Rating per Resistor160mW
Absolute Resistance Tolerance± 0.05%
Absolute TCR± 35ppm/°C
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resistance R1
910ohm
Resistance R2
9.09kohm
Network Circuit Type
Voltage Divider
No. of Pins
5Pins
Absolute Resistance Tolerance
± 0.05%
Automotive Qualification Standard
-
Product Range
MAX5492 Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
160mW
Absolute TCR
± 35ppm/°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability