Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5490VB10000+T
Order Code2800968
Product RangeMAX5490 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5490VB10000+T
Order Code2800968
Product RangeMAX5490 Series
Technical Datasheet
Resistance R1-
Product RangeMAX5490 Series
Resistance R2-
No. of Elements2Elements
Network Circuit Type-
Resistor Case / PackageSOT-23
No. of Pins3Pins
Power Rating per Resistor67.2mW
Absolute Resistance Tolerance± 0.05%
Absolute TCR± 35ppm/°C
Automotive Qualification Standard-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resistance R1
-
Resistance R2
-
Network Circuit Type
-
No. of Pins
3Pins
Absolute Resistance Tolerance
± 0.05%
Automotive Qualification Standard
-
Product Range
MAX5490 Series
No. of Elements
2Elements
Resistor Case / Package
SOT-23
Power Rating per Resistor
67.2mW
Absolute TCR
± 35ppm/°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002