Quantity | Price (ex VAT) |
---|---|
192+ | £2.340 |
Product Information
Product Overview
The MAX5487EUD+ is a dual non-volatile linear taper digital potentiometer in 14 pin TSSOP package. The device combines a dual 256 position potentiometers and the control is achieved through 3-wire SPI interface. It has an internal non-volatile EEPROM to return the wipers to their previously stored positions upon power-up. It minimizes board space and reduce interconnection complexity in many applications and are ideally suitable for low-drift programmable gain circuit configurations.
- Supply voltage range is 2.7V to 5.25V (single supply operation)
- Operating temperature range from -40°C to 85°C
- Wiper position stored in non-volatile memory (EEPROM) and recalled upon power-up
- Reliability of 200,000 wiper store cycles
- Reliability of 50 years wiper data retention
- ±0.5 LSB DNL (differential nonlinearity) in voltage divider mode
- ±1 LSB INL (integral nonlinearity) in voltage divider mode
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
SPI
± 25%
5.25V
14Pins
35ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
TSSOP
256
-40°C
Dual 256-Tap Non-Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate