Quantity | Price (ex VAT) |
---|---|
46+ | £17.400 |
Product Information
Product Overview
The MAX532BEWE+ is a dual, serial input, voltage output, 12bit multiplying digital to analogue converter (MDAC) in 16 pin WSOIC package. This MDAC comes with output amplifiers, no external user trims required to achieve full specified performance. The 3 wire serial interface of device minimizes the number of package pins, so it uses less board space than parallel-interface parts. Serial interface minimizes digital noise feedthrough from its logic pins to its analogue outputs and also simplifies opto-coupler isolated or transformer isolated applications.
- Supply voltage range is ±11.4V to ±16.5V
- Operating temperature range from -40°C to 85°C
- All logic inputs are TTL and CMOS compatible
- SPI, QSPI and Microwire compatible
- Monotonic over temperature, Power-on reset
- Low gain temperature coefficient of ±2ppm/°C
- Settling time to ±1/2LSB is 2.5µs, slew rate of 8V/µs
- Differential nonlinearity of ±1LSB, relative accuracy of ±1LSB
- Output swing of ±12V, Fast, 6MHz 3 wire interface
- Output current of ±10mA
Applications
Signal Processing, Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
WSOIC
Serial
85°C
-
No SVHC (21-Jan-2025)
-
± 11.4V to ± 16.5V
16Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX532BEWE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate