Quantity | Price (ex VAT) |
---|---|
100+ | £3.850 |
Product Information
Product Overview
The MAX5302CUA+ is a low cost, low power, 12bit voltage output DAC with serial interface in 8 pin µMAX package. It operates from single +5V supply and draws less than 280μA of supply current. The output amplifier’s inverting input is available to user allowing specific gain configurations, remote sensing and high output current capability. This makes the MAX5302 ideal for a wide range of applications including automatic test equipment, digital offset and gain adjustment, motion control and microprocessor controlled systems. The device also includes software shutdown and power-on reset. The serial interface is SPI/QSPI/MICROWIRE compatible. The DAC has a double buffered input organized as an input register followed by DAC register. The DAC register can be updated independently or simultaneously with input register. All logic inputs are TTL/CMOS logic compatible and buffered with schmitt triggers to allow direct interfacing to optocouplers.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Power-on reset clears DAC output to zero
- 12bit DAC with configurable output amplifier
- Schmitt trigger digital inputs for direct optocoupler interface
- Differential nonlinearity of ±1LSB (monotonic) and integral nonlinearity of ±4LSB
- Offset error of ±0.3mV and gain error of -0.3LSB
- Supply current of 4μA in shutdown mode and reference current of 0.001μA in shutdown mode
- Power supply rejection ratio of 800μV/V at 4.5V ≤ VDD ≤ 5.5V and output settling time of 14μs
- Reference -3dB bandwidth of 650KHz and voltage output slew rate of 0.6V/μs
Applications
Signal Processing, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
SPI
µMAX
Serial
70°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
8Pins
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate