Quantity | Price (ex VAT) |
---|---|
2500+ | £1.240 |
Product Information
Product Overview
The MAX5160LEUA+T is a low-power digital potentiometer in 8 pin μMAX package. It is a linear-taper digital potentiometer that performs the same function as a mechanical potentiometer or a variable resistor. It consists of a fixed resistor and a wiper contact with 32 tap points that are digitally controlled by three lines for the 8-pin MAX5160. It is an ideal for applications requiring digitally controlled resistors. A nominal resistor temperature coefficient of 50ppm/°C end-to-end and only 5ppm/°C ratiometric makes the MAX5160 ideal for applications requiring a low-temperature- coefficient variable resistor, such as low-tempco, adjustable-gain circuit configurations. Typical applications include LCD screen adjustment, volume control and mechanical potentiometer replacement.
- Supply voltage range from 2.7V to 5.5V
- End to end resistance is 50Kohm, wiper resistance is 400 ohm
- Resistance tolerance is ±25%
- 3 wire serial data input
- ±1LSB DNL and ±0.5LSB INL
- Supply current is 100nA
- Power-on reset when wiper goes to midscale (position 16)
- ESD protection is ±2KV
- Glitchless switching between the resistor taps
- Operating temperature range from -40°C to +85°C
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
50kohm
Serial
± 25%
5.5V
8Pins
50ppm/°C
85°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
µMAX
32
-40°C
Single 32-Tap Volatile Digital Pots
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX5160LEUA+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate