Quantity | Price (ex VAT) |
---|---|
100+ | £8.550 |
Product Information
Product Overview
The MAX5130BEEE+ is a 13bit, serial voltage-output DAC with internal reference in 16 pin QSOP package. This low power, voltage output digital to analogue converter (DAC) with an internal precision bandgap reference and output amplifier. The MAX5130 operates on a single +5V supply with an internal reference of +2.5V and is capable of a +4.0955V full scale output. If necessary, the user can override the on-chip, <lt/> 10ppm/°C voltage reference with an external reference. In addition, its power-up reset feature allows for a user selectable initial output state of either 0V or midscale and minimizes output voltage glitches during power-up. A 16bit shift register loads data into the input register. The DAC register may be updated independently or simultaneously with input register. It is used in industrial process control, automatic test equipment (ATE), digital offset and gain adjustment, motion control and µP controlled systems.
- ±1LSB INL, ±1LSB DNL, built-in 10ppm/°C (max) precision bandgap reference (2.5V)
- Serial interface is compatible with SPI/QSPI/MICROWIRE (suitable for cascading multiple devices)
- Double buffered input organized as an input register followed by a DAC register
- Pin programmable shutdown mode and power-up reset (0V or midscale output voltage)
- Adjustable output offset, buffered output capable of driving 5Kohm, 100pF or 4 to 20mA loads
- Pin compatible upgrades to the 12bit MAX5120 and pin compatible 14bit upgrades MAX5170
- 20µV/V PSRR at 4.5V ≤ VDD ≤ 5.5V, 0.6V/µs voltage output slew rate, 20µs output settling time
- Draws only 500µA of supply current, reduces to 3µA in power-down mode, ±10mV offset error
- Power supply voltage range from 4.5V to 5.5V, SCLK clock period of 100ns
- Gain error of -0.2mV, operating temperature range from -40°C to +85°C
- Automated Test Equipment (ATE); Digital Gain and Offset Control; General Purpose; Industrial Process Controls; Motion Control
Applications
Signal Processing, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
13bit
SPI
QSOP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V
16Pins
-40°C
13-Bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate