Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5099ATJ+T
Order Code3926363
Technical Datasheet
No. of Outputs2 Output
Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max19V
Max Output Current2A
Output Current - Output 12A
IC Case / PackageTQFN-EP
Output Current - Output 21A
Output Voltage - Output 116.5V
No. of Pins32Pins
Output Voltage - Output 216.5V
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max4.95V
Switching Frequency Typ1.9MHz
Efficiency86%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseTQFN-EP
Switching Frequency2.2MHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Outputs
2 Output
No. of Outputs
2Outputs
Input Voltage Min
4.5V
Max Output Current
2A
IC Case / Package
TQFN-EP
Output Voltage - Output 1
16.5V
Output Voltage - Output 2
16.5V
Output Voltage - Nom
-
Output Voltage Max
4.95V
Efficiency
86%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
19V
Output Current - Output 1
2A
Output Current - Output 2
1A
No. of Pins
32Pins
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
1.9MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
TQFN-EP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability