Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £21.720 |
10+ | £17.490 |
36+ | £16.070 |
108+ | £15.090 |
252+ | £14.590 |
504+ | £14.370 |
Product Information
Product Overview
The MAX506BEWP+ is a quad, 8bit digital to analogue converter (DAC) with rail to rail voltage outputs in 20 pin WSOIC package. The device operates with a single +5V supply or a dual ±5V supplies. Internal precision output buffers swing rail to rail and reference input range includes both supply rails. Offset, gain and linearity are factory calibrated to provide ±1.5LSB total unadjusted error (TUE) over the full operating temperature range. It has separate input latches for each of its four DACs, data is transferred to the input latches from a common 8bit input port. The DACs are individually selected through address inputs A0 and A1, updated by bringing active-low WR low and share a common reference input. This device is used in arbitrary function generators, automatic test equipment, digital offset/gain adjustment, minimum component count analogue systems and programmable attenuators.
- Positive supply voltage range is 4.5V to 5.5V, negative voltage range from -5.5V to 0V
- Operating temperature range from -40°C to 85°C
- Supports parallel interface
- Microprocessor and TTL/CMOS compatible
- Require no external adjustments
- Pin compatible upgrades to MX7226
- Differential nonlinearity of ±1LSB
- Positive supply current of 5mA and negative supply current of 5mA
- Voltage output slew rate of 0.7V/µs and output settling time of 6µs
- Zero code error of 16mV (code = 00 hex, VSS = 0V) and full scale error of 14mV (code = FF hex)
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
Parallel
WSOIC
Parallel
85°C
-
No SVHC (21-Jan-2025)
-
4.5V to 5.5V, 0V to ± 5.5V
20Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate