Quantity | Price (ex VAT) |
---|---|
100+ | £3.170 |
Product Information
Product Overview
The MAX5023LASA+ is a fixed output, high voltage low dropout linear regulator with microprocessor reset and watchdog timer in 8 pin NSOIC package. This low quiescent current regulator operates from 6.5V to 65V input voltage and delivers up to 150mA of output current. It includes an active low internal microprocessor (μP) reset circuit that asserts when regulator output drops below preset output voltage threshold by 7.5% or 12.5% depending on device selected. In addition to an enable input to turn on or off regulator, the MAX5023 include a complementary HOLD input that allows for implementation of self holding circuit without requiring external components. The device also includes a watchdog input that monitors a pulse train from μP and generates reset pulses if watchdog input remains high or low for duration longer than the 1.6s watchdog timeout period.
- Fixed output voltage of 5V
- Automotive temperature range from -40°C to 125°C
- Dropout voltage of 0.9V at ILOAD = 150mA
- 60μA no load supply current
- -60V reverse battery protection
- Thermal and short circuit protection
Applications
Power Management, Automotive, Industrial, Security, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
65V
5V
-
Positive Output
900mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
6.5V
1Outputs
5V
-
150mA
900mV
NSOIC
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX5023LASA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate