Product Information
Product Overview
The MAX4983EEVB+ is a hi-speed USB 2.0 DPDT switch with ±15V ESD protection in 10 pin µTQFN package. This analogue switch combines low on-capacitance and low on-resistance necessary for high performance switching applications. COM1 and COM2 pins are protected against ±15KV ESD (±15KV human body model, ±15KV IEC 61000-4-2 air gap and ±8KV IEC 61000-4-2 contact) without latch-up or damage. The device is ideal for USB 2.0 hi-speed applications at 480Mbps. The switch also handles all the requirements for USB low and full speed signalling. The MAX4983E is fully specified to operate from single 2.8V to 5.5V power supply and it is protected against 5.5V short to COM1 and COM2. This feature makes the device fully compliant with USB 2.0 specification of VBUS fault protection. It has low threshold voltage logic inputs which permits the device to be used with low I/O voltage systems. The MAX4983E features an active-low enable input that when driven high, sets the device in shutdown mode.
- Power Supply voltage range from 2.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- On-resistance match between channels is 0.1ohm and on-resistance flatness is 0.1ohm
- Low on-resistance (RON) of 5ohm at VCOM = 0V to VCC and 5.5ohm at VCOM = 3.6V, VCC = 3V
- On-channel -3dB bandwidth is 950MHz
- Compatible with logic I/O down to 1.4V
- COM analogue inputs fault protected against shorts to 5.5V
- Low supply current is 0.6μA at VCC = 3V and 3μA VCC = 5.5V
- Shutdown supply current is 0.1μA
- Off isolation is -17dB at f = 500MHz and crosstalk is -33dB at f = 500MHz
Applications
Signal Processing, Consumer Electronics, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.8V to 5.5V
µTQFN
2Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (07-Jul-2017)
Single Supply
10ohm
10Pins
5.5ohm
DPDT
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate