150 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | £5.150 |
10+ | £3.960 |
50+ | £3.430 |
100+ | £3.200 |
250+ | £2.960 |
500+ | £2.860 |
Product Information
Product Overview
The MAX488CPA+ is a low-power Slew-rate-limited Transceiver for RS-485 and RS-422 communication. Each part contains one driver and one receiver. The MAX488 feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free data transmission up to 250kbps. This transceiver draws between 120µA and 500µA of supply current when unloaded or fully loaded with disabled drivers. All parts operate from a single 5V supply. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. This is designed for full-duplex applications.
- 0.12mA Typical low power
- 250kbps Data rate
- 120μA Quiescent current
- 32 Number of receivers on bus
- 14 Pin count
- Industrial-Control Local Area Networks; Level Translators; Low-Power RS-422 Transceivers;
- Low-Power RS-485 Transceivers; Transceivers for EMI-Sensitive Applications
Applications
Communications & Networking, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.25V
8Pins
±15 kV (HBM)
0°C
-
-
1Receivers
Full Duplex
4.75V
DIP
32
Open
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate