Quantity | Price (ex VAT) |
---|---|
2500+ | £1.590 |
Product Information
Product Overview
The MAX4790EUS+T is a current limit switch in 4 pin SOT-143 package. This switch has internal current limiting to prevent damage to host devices due to faulty load conditions. It has 300mA maximum forward current limit and 300mA reverse current limit which makes the device as ideal for SDIO and other load switching applications. The MAX4790 has an autoretry feature where the switch turns off after blanking time and then continuously checks to see if the overload condition is present. The switch remains on after the overload condition disappears.
- Supply voltage range from 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Undervoltage lockout and thermal shutdown protection
- Reverse current protection
- On-resistance of 0.2ohm at TA = +25°C, IOUT = 100mA
- Supply current of 80μA at VIN = 2.3V to 5V
- Maximum retry time of 420ms
- Fast current limit response time of 5μs
- Shutdown current of 0.01μA at VON = 0V
Applications
Signal Processing, Consumer Electronics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5.5V
0.2ohm
4Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
1Channels
300mA
SOT-143
Yes
1Outputs
85°C
-
No SVHC (21-Jan-2025)
SOT-143
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate