Quantity | Price (ex VAT) |
---|---|
100+ | £3.630 |
Product Information
Product Overview
The MAX4784ETE+ is a low voltage quad 2:1 analogue multiplexer in 16 pin TQFN package. This device has fast switching speeds, handle rail to rail analogue signals and consume less than 1µW of quiescent power. It is used in power routing, low voltage data acquisition systems, PCMCIA cards, modems and hard drives.
- Supply voltage range is 1.6V to 4.2V
- Operating temperature range from -40°C to 85°C
- Maximum on-resistance is 3ohm at TA = +25°C (single +1.8V supply)
- Maximum turn-on time is 30ns and maximum turn-off time is 15ns at TA=+25°C (single +1.8V supply)
- Break before make is 10ns at TA = +25°C (single +1.8V supply)
- Maximum charge injection is 5pC at TA = +25°C (single +1.8V supply)
- 1.8V CMOS logic compatible
- RON is 0.7ohm & RON flatness is 0.1ohm at TA = +25°C ( single 3V supply)
- RON match between channels is 0.1ohm at TA = +25°C ( single 3V supply)
Applications
Signal Processing, Audio, Communications & Networking, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
3ohm
16Pins
0.7ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
4Circuits
1.6V to 4.2V
TQFN
4Channels
3ohm
2:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX4784ETE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate