Quantity | Price (ex VAT) |
---|---|
192+ | £3.100 |
Product Information
Product Overview
The MAX4752EUD+ is a low voltage, single supply quad SPST analogue switch in 14 pin TSSOP package. This device has fast switching speeds, handle rail to rail analogue signals and consume less than 1µW of quiescent power. The digital input is 1.8V CMOS compatible when using a single +3V supply. It is used in power routing, low voltage data acquisition systems, PCMCIA cards, modems and hard drives.
- Supply voltage range is 1.6V to 3.6V
- Operating temperature range from -40°C to 85°C
- Maximum on-resistance is 2.5ohm at TA = +25°C (single +1.8V supply)
- Maximum on-resistance match between channels is 0.25ohm at TA = +25°C (single +1.8V supply)
- Maximum turn-on time is 35ns and maximum turn-off time is 25ns at TA=+25°C (single +1.8V supply)
- Maximum charge injection is 8pC at TA = +25°C (single +1.8V supply)
- Four normally closed (NC) switches
- High current-handling capacity (100mA continuous)
- Maximum on-resistance flatness is 0.1ohm at TA=+25°C (single +3V supply)
Applications
Signal Processing, Audio, Communications & Networking, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.6V to 3.6V
TSSOP
4Channels
2.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
2.5ohm
14Pins
0.6ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate