Quantity | Price (ex VAT) |
---|---|
200+ | £2.300 |
Product Information
Product Overview
The MAX4719EUB+ is a 20 ohm, 300MHz bandwidth, dual SPDT analogue switch in 10 pin µMAX package. The switch offers break before make switching (1ns) with tON <lt/> 80ns and tOFF <lt/> 40ns at +2.7V. The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply. It is ideally used at cell phones, battery operated equipment, audio/video-signal routing, low voltage data acquisition systems, sample and hold circuits and PDAs.
- Supply voltage of 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low 15pF on-channel capacitance
- 20 ohm RON max switch, 0.4ohm max RON match (3V) and 1.2ohm max RON flatness (3V)
- Rail to rail signal handling
- High off-isolation of -55dB (10MHz)
- Low crosstalk of -80dB (10MHz)
- Low distortion of 0.03%
- 1.8V CMOS logic compatible
- <lt/>0.5nA leakage current at +25°C, -3dB bandwidth of <gt/>300MHz
Applications
Signal Processing, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
1.8V to 5.5V
µMAX
2Channels
20ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
20ohm
10Pins
12ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate