Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £10.010 |
10+ | £7.860 |
96+ | £6.510 |
192+ | £6.460 |
288+ | £6.410 |
576+ | £6.240 |
Product Information
Product Overview
The MAX4712EUE+ is a fault protected, low voltage, quad SPST analogue switch in 16 pin TSSOP package. It is constructed with two parallel FET’s allowing very low on-resistance. Due to the fault protection feature the analogue switch input (NO_ or NC_) and output (COM_) pins are not symmetrical. The fault protection feature allows for analogue input to go beyond the plus or minus supplies without the device drawing excessive amounts of current from the analogue inputs. When the analogue inputs are driven beyond the supply rails when the switch is on, it will sense a fault and turn itself off and the analogue switch output will be clamped to the same polarity supply as the input signal and will not go beyond the supply rails. This feature protects any electronic circuitry connected to the output from excessive voltages present on the analogue inputs. All digital inputs have +0.8V to +2.4V logic thresholds ensuring both TTL and CMOS logic compatibility.
- Supply voltage range is 2.7V to 11V, ±2.7V to ±5.5V
- Operating temperature range from -40°C to 85°C
- Four normally closed switches
- ±12V fault protection with power off and ±7V fault protection with ±5V supplies
- 12V and -7V fault protection with +5V supply
- 12V and -9V fault protection with +3V supply
- All switches off with power off
- Rail to rail signal handling
- Maximum on-resistance is 25ohm at dual supplies
- Maximum on-resistance match between channels is 1ohm at dual supplies
Applications
Signal Processing, Avionics, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
25ohm
TSSOP
4Channels
25ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2.7V to 11V, ± 2.7V to ± 5.5V
16Pins
16ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate