Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.200 |
10+ | £3.210 |
50+ | £2.800 |
100+ | £2.670 |
250+ | £2.540 |
500+ | £2.460 |
Product Information
Product Overview
The MAX4618CSE+ is a high speed, low voltage, CMOS analogue multiplexer/switch in 16 pin NSOIC package. This two 4 channel multiplexer has two supply pins, VCC and GND which are used to drive the internal CMOS switch and set the limits of analogue voltage on any switch. Reverse ESD protection diodes are internally connected between each analogue signal pin and both VCC and GND. If any analogue signal exceeds VCC or GND, one of these diodes conducts. Device is pin compatible with industry standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583.
- Supply voltage range is 2V to 5.5V
- Operating temperature range from 0°C to 70°C
- TTL/CMOS-logic compatible
- Maximum switch on-resistance is 60 ohm at TA = +25°C, VCC = +2.5V
- On-resistance match between channels (single +5V supply) is 1ohm
- Low off-leakage current is 1nA at TA = +25°C
- Maximum on-resistance is 10 ohm (+5V Supply) and 20 ohm (+3V Supply)
- Low crosstalk is less than -96dB
- High off-isolation is less than -93dB
- Low distortion is less than 0.017% (600 ohm)
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single Supply
60ohm
16Pins
8ohm
-
Parallel
0°C
-
MSL 1 - Unlimited
2Circuits
2V to 5.5V
NSOIC
2Channels
60ohm
4:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX4618CSE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate