| Quantity | Price (ex VAT) |
|---|---|
| 66+ | £9.250 |
Product Information
Product Overview
The MAX4533CAP+ is a quad, rail to rail, fault protected, SPDT analogue switch in 20 pin SSOP package. The MAX4533 features fault-protected inputs and rail to rail signal handling. The normally open (NO_ ) and normally closed (NC_ ) terminals are protected from overvoltage faults up to ±25V with power on and up to ±40V with power off. During a fault condition, NO_ and NC_ become high impedance with only nanoamperes of leakage current flowing to the source. In addition, the output (COM_) clamps to the appropriate polarity supply rail and provides up to ±10mA of load current. This ensures unambiguous rail to rail outputs when a fault occurs. All digital inputs have +0.8V and +2.4V logic thresholds, it ensures both TTL and CMOS logic compatibility when using ±15V supplies or a +12V supply. On-resistance is 175ohm max and is matched between switches to 10 ohm max. The off leakage current is only 0.5nA at TA = +25°C and 10nA at TA = +85°C.
- Supply voltage range is 9V to 36V, ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- All switches off with power off
- No power supply sequencing required during power-up or power-down
- Output clamped to appropriate supply voltage during fault condition with no transition glitch
- 1Kohm (typ) output clamp resistance during overvoltage
- 20ns (typ) fault response time
- Pin compatible with industry standard MAX333/MAX333A
Applications
Signal Processing, Industrial, Avionics, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 36V, ± 4.5V to ± 18V
SSOP
4Channels
390ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
390ohm
20Pins
125ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate