Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £6.820 |
10+ | £4.950 |
25+ | £4.740 |
100+ | £4.530 |
300+ | £4.410 |
500+ | £4.320 |
Product Information
Product Overview
The MAX4526CSA+ is a phase reversal analogue switch in 8 pin NSOIC package. This device consists of two normally open and two normally closed CMOS analogue switches arranged in a bridge configuration which operate in single supply or dual supplies. A logic level signal controls whether the input signal is routed through normally or inverted. A low resistance DC path goes from inputs to outputs at all times, yet isolation between the two signal paths is excellent. It is optimized for high-frequency operation such as chopper amplifiers and it has a higher speed, logic level translator and switch driver.
- Supply voltage range is 4.5V to 36V, ±4.5V to ±18V
- Operating temperature range from 0°C to 70°C
- Maximum charge injection is 10pC, maximum charge injection match is 2pC
- Signal paths with ±15V supplies is 175ohm at TA = +25°C
- Break before make time delay of 5ns
- Rail to rail signal handling
- Transition time <lt/> 100ns with ±15V supplies
- ESD protection per method 3015.7 is <gt/>2KV
- TTL/CMOS compatible inputs
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Phase Reversal Analogue Switch
175ohm
NSOIC
2Channels
175ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
4.5V to 36V, ± 4.5V to ± 18V
8Pins
105ohm
SPDT
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate