Quantity | Price (ex VAT) |
---|---|
288+ | £2.840 |
Product Information
Product Overview
The MAX4521CUE+ is a quad, low voltage, SPST analogue switch in 16 pin TSSOP package. The on-resistance (200 ohm maximum with single +5V supply at TA = +25°C) is matched between switches to 8ohm maximum (single +5V supply at TA = +25°C) and is flat (12ohm maximum with dual supply at TA = +25°C) over the specified signal range. Each switch can handle rail to rail analogue signals. The off leakage current is only 1nA at +25°C and 10nA at +85°C. This CMOS switch can operate with dual power supplies ranging from ±2V to ±6V or a single supply between +2V and +12V. It is fully specified for single +2.7V operation. All digital inputs have +0.8V and +2.4V logic thresholds ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. Typical applications include battery operated equipments, data acquisition, test equipment and audio signal routing.
- Four normally closed (NC) switches
- Operating temperature range from 0°C to 70°C
- Low power consumption of less than 1μW
- Greater than 2KV ESD protection per method 3015.7
- Pin compatible with industry standard DG211
- Charge injection of 1pC with single +5V supply at TA = +25°C
- Off isolation of less than -90dB (f = 100KHz) with dual supply at TA = +25°C
- Channel to channel crosstalk of less than -90dB with single +5V supply at TA = +25°C
Applications
Signal Processing, Portable Devices, Communications & Networking, Avionics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
100ohm
TSSOP
4Channels
100ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
2V to 12V, ± 2V to ± 6V
16Pins
65ohm
SPST - NC
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate