Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £10.670 |
10+ | £8.320 |
50+ | £7.210 |
100+ | £6.530 |
250+ | £6.490 |
500+ | £6.440 |
Product Information
Product Overview
The MAX398ESE+ is a precision, 8-channel, high performance CMOS analogue multiplexer in 16 pin NSOIC package. The precision monolithic CMOS analogue multiplexer (mux) offer low on-resistance which is matched within 6ohm between channels and remains flat over the specified analogue signal range (11ohm max). It also offers low leakage over temperature and fast switching speeds. Design improvements yield extremely low charge injection and electrostatic discharge protection (ESD) greater than 2000V. This mux operate with a single +3V to +15V supply or bipolar ±3V to ±8V supplies while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. The MAX398 is a pin compatible with the industry-standard DG408, DG409, DG508A and DG509A. Typical applications include sample and hold circuits, heads-up displays, guidance and control systems, military radios, battery-operated systems, PBX, PABX and audio signal routing.
- Low on resistance is less than 100 ohm(max)
- Operating temperature range from -40°C to 85°C
- NO-off leakage current is 0.01nA at 25°C
- COM-off leakage current is 0.2nA and COM-on leakage current is 0.4nA at 25°C
- Low charge injection is less than 5pC
- Low power consumption is less than 300μW
- Transition time is 90ns at VNO = 3V
- Rail to rail signal handling
Applications
Signal Processing, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
1Circuits
3V to 15V, ± 3V to ± 8V
16Pins
60ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Single & Dual Supply
225ohm
NSOIC
1Channels
225ohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate