Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £6.270 |
10+ | £4.860 |
50+ | £4.270 |
100+ | £4.100 |
250+ | £3.910 |
500+ | £3.800 |
Product Information
Product Overview
The MAX391ESE+ is a precision, quad, SPST analogue switch in 16 pin NSOIC package. It operates from a single +3V to +15V supply or from dual ±3.0V to ±8V supplies and has power consumption of 1μW makes it ideal for battery-operated equipment. With ±5V supplies, the device offers 2ohm max channel to channel matching, 35ohm max on-resistance (RON) and 4ohm max RON flatness. This switch is also fully specified for single +5V operation with 2ohm max RON match, 60 ohm max RON and 6ohm max flatness. The low voltage switch also offers 5pC max charge injection and ESD protection is greater than 2000V per method 3515.7. Typical applications include sample and hold circuits, guidance and control systems, audio and video switching, ±5V DACs and ADCs, military radios, heads-up displays, PBX, PABX and battery powered applications.
- Low leakage current of 100pA max
- Operating temperature range from -40°C to 85°C
- Four normally closed (NC) switches
- TTL/CMOS logic compatible
- Fast switching speeds of tON ≤ 130ns, tOFF ≤ 75ns at ±5V supply
Applications
Signal Processing, Communications & Networking, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
3V to 15V, ± 3V to ± 8V
NSOIC
4Channels
175ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
175ohm
16Pins
20ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX391ESE+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate