Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904AATD+
Order Code3133324
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
320+ | £1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 320
Multiple: 320
£409.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38904AATD+
Order Code3133324
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min600mV
Output Voltage Max5V
PolarityPositive Output
Max Output Current2A
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageTDFN
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeAdj 2A LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Output Voltage - Nom
-
Output Voltage Max
5V
Max Output Current
2A
Dropout Voltage Typ @ Current
100mV
IC Case / Package
TDFN
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Min
600mV
Polarity
Positive Output
Dropout Voltage - Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability