Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3654ETE+
Order Code2765017
Technical Datasheet
Supply Voltage5V
No. of Channels1Channels
Gain Bandwidth Product-
Gain Bandwidth870MHz
Slew Rate Typ-
Input Current Min136mA
Input Current Max170mA
Supply Voltage Range4.75V to 5.25V
IC Case / PackageTQFN
No. of Pins16Pins
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage-
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
Amplifier Case StyleTQFN
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Supply Voltage
5V
Gain Bandwidth Product
-
Slew Rate Typ
-
Input Current Max
170mA
IC Case / Package
TQFN
Amplifier Type
Transimpedance
Input Offset Voltage
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
No. of Channels
1Channels
Gain Bandwidth
870MHz
Input Current Min
136mA
Supply Voltage Range
4.75V to 5.25V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
TQFN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability