Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £14.980 |
10+ | £11.950 |
46+ | £10.440 |
138+ | £10.090 |
276+ | £9.900 |
506+ | £9.770 |
Product Information
Product Overview
The MAX358EWE+ is an 8-channel single ended fault-protected analogue multiplexer in 16 pin WSOIC package. This fault-protected multiplexer use a series NPN structure (Field effect transistor) that protects the device from overvoltage up to ±35V beyond the supply rail. This device not only protects from overvoltage but also limits the fault currents to nanoamp leakage values rather than milli amperes. This protects multiplexer as well as sensors and other sensitive signal sources which are driven by multiplexer. All digital inputs have 0.8V and 2.4V logic thresholds ensuring both TTL and CMOS logic compatibility without pull-up resistors. Break-before-make operation is guaranteed and power consumption is less than 2mW. Typical applications include data acquisition systems, ATE equipment, signal routing and redundant/backup systems.
- Supply voltage range is ±4.5V to ±18V
- Operating temperature range from -40°C to 85°C
- Maximum on resistance is 1.8Kohm
- On switch turns off with overvoltage
- All switches off with supplies off
- Latch-up proof construction
- 1nA max off input leakage current and 2nA off output leakage current at +25°C
- Access time is 0.5µs
Applications
Signal Processing, Industrial, Avionics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Dual Supply
± 4.5V to ± 18V
16Pins
1.5kohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
1Circuits
1.8kohm
WSOIC
1Channels
1.8kohm
8:1
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX358EWE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate