Quantity | Price (ex VAT) |
---|---|
50+ | £10.200 |
Product Information
Product Overview
The MAX353CSE+ is a precision, quad, SPST analogue switch in 16 pin NSOIC package. The MAX353CSE+ offers low on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ3ohm max). It also offer low leakage (less than 250pA at +25°C and less than 6nA at +85°C) and fast switching (turn-on time less than 175ns and turn-off time less than 145ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than 2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling. This monolithic switch operates with a single positive +10V to +30V positive supply or with split supplies of ±4.5V to ±20V while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. Typical applications include sample and hold circuits, guidance and control systems, military radios, heads-up displays, PBX, PABX and battery powered applications.
- Low on resistance is less than 35ohm
- Operating temperature range from 0°C to 70°C
- Two normally open (NO) and two normally closed (NC) switches
- TTL/CMOS logic compatibility
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC
- Low power consumption of 35μW
Applications
Signal Processing, Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
80ohm
NSOIC
4Channels
80ohm
-
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pins
17ohm
SPST
Parallel
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX353CSE+
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate