Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £7.010 |
10+ | £4.960 |
25+ | £4.550 |
100+ | £4.140 |
300+ | £3.800 |
500+ | £3.720 |
Product Information
Product Overview
MAX3462CSA+ is a high-speed differential bus transceiver for RS-485 and RS-422 communications. This is designed to meet TIA/EIA-422-B, TIA/EIA-485-A, V.11, and X.27 standards. The part contains one three-state differential line driver and one differential input line receiver. The device operates from a +5V supply and features true fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This enables all receiver outputs on a terminated bus to output logic highs when all transmitters are disabled. The device features a 1/4 standard unit load receiver input impedance that allows 128 transceivers on the bus. Driver and receiver propagation delays are guaranteed under 20ns for multidrop, clock distribution applications. Applications include high-speed RS-485 communications, high-speed RS-422 communications, level translators, industrial-control local area networks, profibus applications.
- Designed for multipoint transmissions on long or noisy bus lines
- Current-limiting and thermal shutdown for driver overload protection
- Full duplex communication
- Power-supply range from 4.75 to 5.25V
- Differential driver output is 2.1V min at R=27ohm, VCC=+5V ±5%, TA=TMIN to TMAX
- Driver short-circuit output current is +250mA max at 0 ≤ VOUT ≤ 12V, output low
- Receiver differential threshold voltage is -125mV typ at -7V ≤ VCM ≤ 12V
- Driver propagation delay is 20ns max at RDIFF=54ohm, CL=50pF
- 8 SO package
- Temperature range from 0°C to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
20Mbps
5.25V
8Pins
-
0°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.75V
NSOIC
128
Open, Short
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate