Quantity | Price (ex VAT) |
---|---|
150+ | £3.260 |
Product Information
Product Overview
The MAX34561T+ is a 12V/5V hot plug switch in 24 pin TQFN package. This dual, self contained hot plug switch is intended to be used on 12V and 5V power rails to limit through current and to control power-up output voltage ramp. The device contains two onboard N channel power MOSFETs (68Mohm and 43Mohm) that are actively closed loop controlled to ensure that an adjustable current limit is not exceeded. The maximum allowable current through device is adjusted by external resistors connected between LOAD and ILIM pins. The output voltages are unconditionally clamped to keep input overvoltage stresses from harming load. It contains an onboard temperature sensor with hysteresis. If operating conditions cause device to exceed an internal thermal limit then device either unconditionally shuts down and latches off awaiting POR or waits until device has cooled by hysteresis amount and then restarts. It is used in RAID/hard drives, servers/routers PCI/PCI Express, InfiniBand & base stations.
- VCC5 voltage range from 4V to 5.5V and VCC12 voltage range from 9V to 13.2V
- Operating temperature range from -40°C to 85°C
- Dual version of DS4560 device and no high power RSENSE resistors needed
- VCC5 supply current of 1.5mA and VCC12 supply current of 1.5mA
- Capacitors connected to VRAMP pins set desired voltage ramp rate
- Adjustable current limits and adjustable output voltage slew rates
- Output overvoltage limiting and adjustable power-up enable timing
- 5V on-resistance of 43Mohm and 12V on-resistance of 68Mohm
- Onboard thermal protection and charge pump
- User selectable latch-off or automatic retry operation
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
13.2V
24Pins
Surface Mount
-40°C
-
MSL 1 - Unlimited
9V
TQFN
Internal
Hot Plug Controller
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate