Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX3362AKA#TG16
Order Code2765039
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
No. of Receivers1Receivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max20Mbps
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageSOT-23
No. of Pins8Pins
No. of Nodes256
ESD Protection-
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Transmitters
1
Data Rate Max
20Mbps
Supply Voltage Max
3.465V
No. of Pins
8Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
No. of Receivers
1Receivers
Communication Mode
Half Duplex
Supply Voltage Min
3.135V
IC Case / Package
SOT-23
No. of Nodes
256
Fail Safe
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025