Quantity | Price (ex VAT) |
---|---|
200+ | £2.320 |
Product Information
Product Overview
The MAX3314ESA+ is a 460Kbps, 1µA, RS232-compatible transceiver in 8 pin NSOIC package. This is a ±5V powered EIA/TIA-232-compatible interface, it has one transmitter and one receiver in a flow-through architecture. The transmitter has a low dropout output stage providing minimum RS232-compatible ±3.7V output levels while driving 3Kohm and 1000pf at 460Kbps. Both +5V and -5V are supplied externally. Device has a SHDN (complementary) function that reduces supply current to 1µA. The transmitter is disabled and put into 3-state mode while the receiver remains active. It is used in digital cameras, PDA, GPS, POS, telecommunications, handy terminals and set-top boxes.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Operating supply current of 30µA
- Data rate of 460Kbps (min)
- Typical transmitter skew is 100ns
- Typical receiver skew is 50ns
- Transition region slew rate is 8V/µs at RL = 3Kohm to 7Kohm, CL = 150pF to 1000pF
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1
460Kbps
5.25V
8Pins
-
-40°C
-
MSL 1 - Unlimited
1Receivers
-
4.75V
NSOIC
-
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate