Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £4.350 |
10+ | £2.970 |
25+ | £2.840 |
100+ | £2.710 |
300+ | £2.670 |
500+ | £2.620 |
Product Information
Product Overview
MAX33072EASA+ is a polarity invert RS-485 half-duplex transceiver with ±65V fault protection. This device has ±40V of common-mode range (CMR) within VCCH (+4.5V to +5.5V), exceeding the RS-485 standard of -7V to +12V, suitable for electrically noisy environments where different systems have shifting ground levels relative to each other. It also incorporates a high ESD protection circuit capable of protecting against ±40kV of ESD HBM (human body model) for driver outputs and receiver inputs (A and B data lines). This device contains one driver and one receiver and operates over the +3V to +5.5V supply range, making it convenient for designers to use one part with either +3.3V or +5V supply voltages across multiple end equipment. It is used in applications such as industrial automation equipment, home and building automation, agriculture and heavy machinery, power supply and UPS, elevator control, motion controllers.
- Hot-swap protection, short circuit protection, thermal shutdown
- 1/8 unit load for up to 256 devices on the bus
- Supply voltage range from 3V to 5.5V
- Supply current is 6mA typical at (DE = high, no load, no switching)
- Input hysteresis is 100mV typical at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Driver propagation delay is 50ns typical at (RL = 54ohm, CL = 50pF)
- Receiver propagation delay is 130ns typical at (CL = 15pF, VCC = 3.0V to 3.6V)
- Receiver output skew is 2ns typical at (CL = 15pF, VCC = 3.0V to 3.6V)
- Input hysteresis is 100mV typical at (VCC = 3.0V to 3.6V and VCC = 4.5V to 5.5V)
- Operating temperature range from -40°C to +125°C, 8-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
500Kbps
5.5V
8Pins
±10 kV (Contact), ±15 kV (Air Gap), ±40 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
NSOIC
256
Open, Short
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate