Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £19.760 |
10+ | £14.720 |
46+ | £12.820 |
138+ | £12.410 |
276+ | £12.360 |
506+ | £12.300 |
Product Information
Product Overview
The MAX329CWE+ is an ultra low leakage monolithic CMOS analogue multiplexer in 16 pin WSOIC package. The MAX329 is a differential, dual 4-channel multiplexer is designed to provide the lowest possible on and off leakages, this device switches signals from high source impedance providing the mux operates on high input impedance op-amp or A/D converter. Adding an external 40Kohm resistor to each input makes the MAX329 an excellent fault-tolerant multiplexer. Low leakage and 3.5Kohm on-resistance allows the circuit to sustain 110V AC faults indefinitely while maintaining an error of less than 40nV for normal signals. The MAX329 work equally well with a single supply of 10V to 30V or dual supplies of ±5V to ±18V. It also perform well with unbalanced combinations of supply voltage such as +12V and -5V or +5V and -15V. Typical applications include control systems, data logging systems, aircraft heads-up displays, data acquisition systems and signal routing.
- Bidirectional operation can be used as mux or demux
- Operating temperature range from 0°C to 70°C
- TTL and CMOS logic compatibility
- Analogue signal range includes power supply rails
- Switching speed is less than 1.5μs
- Latch-up proof construction
- Low power dissipation of 1.9mW with ±15V supplies
- Charge injection is 5pC at VA = 0V
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
Single & Dual Supply
10V to 30V, ± 5V to ± 18V
16Pins
1.5kohm
-
Parallel
0°C
-
MSL 1 - Unlimited
2Circuits
3.5kohm
WSOIC
2Channels
3.5kohm
4:1
Surface Mount
70°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate