Product Information
Product Overview
The MAX3292CPD+ is a RS485/RS422 transceiver with pre-emphasis for high speed, long distance communication in 14 pin DIP package. This high speed transceiver has one driver and one receiver. It contains driver pre-emphasis circuitry which extends distance and increases data rate of reliable communication by reducing intersymbol interference (ISI) caused by long cables. The MAX3292 is programmable for data rates up to 10Mbps by using a single external resistor. This full duplex device operates from a single +5V supply and offers low current shutdown mode that reduces supply current to 100nA. The device has driver output short circuit current limiting and fail-safe receiver input that provides logic high output if input is open circuit. A 1/4 unit load receiver input impedance allows up to 128 transceivers on the bus.
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Pre-emphasis increases distance and data rate of reliable RS485/RS422 communication
- Common mode input voltage range from -7V to +12V
- Pin compatible with 75180, MAX489, MAX491 MAX3080, MAX3083, MAX3086, MAX1482 devices
- No load supply current of 2mA
- PSET input current of 70μA at VPSET = VCC
Applications
Communications & Networking, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
10Mbps
5.25V
14Pins
-
0°C
-
1Receivers
Full Duplex
4.75V
DIP
128
Open
70°C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate