
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | £3.420 |
10+ | £2.660 |
75+ | £1.890 |
150+ | £1.850 |
300+ | £1.810 |
525+ | £1.780 |
Product Information
Product Overview
The MAX3206EETC+ is a low capacitance, 6-channel, ±15kV ESD protection array for high speed data interfaces in 12 pin TQFN package. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. It protect against ESD pulses up to ±15kV human body model, ±8kV contact discharge and ±15kV air gap discharge as specified in IEC 61000-4-2. This device have a 5pF capacitance per channel making it ideal for use on high speed data I/O interfaces. It is designed for cell phone connectors and SVGA video connections. It is used in Ethernet, firewire, video and cell phones.
- Supply voltage range is 0.9V to 5.5V
- Supply current is 100nA
- Channel input capacitance is 7pF(max) at VCC = 5V, bias of VCC/2
- Low 1nA (max) leakage current, low 1nA supply current
- Diode forward voltage range is 0.65V to 0.95V
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
12Pins
1.349W
-
TQFN
5.5V
MAX32
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate