Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £8.500 |
10+ | £6.640 |
50+ | £6.440 |
100+ | £5.950 |
250+ | £5.640 |
500+ | £5.530 |
Product Information
Product Overview
The MAX312LESE+ is a 10 ohm, quad, SPST, +3V logic-compatible analogue switch in 16 pin NSOIC package. The analogue switch features low on-resistance (10 ohm max) and 1.5ohm on-resistance matching between channels. MAX312LESE+ switch is +3V logic compatible when powered from ±15V or +12V supplies. The switches conduct equally well in either direction and offer low leakage over temperature (2.5nA at +85°C). It operates from a single +4.5V to +36V supply or from dual ±4.5V to ±20V. Typical applications include test equipment, communication systems, PBX, PABX systems, audio signal routing, avionics, sample and hold circuits, data-acquisition systems and xDSL modems.
- 3V logic compatible digital inputs VIH = 2.0V, VIL = 0.8V
- RON flatness over specified signal range (2ohm max)
- Crosstalk is greater than 96dB at 20KHz
- Rail to rail signal handling
- Operating temperature range from -40°C to +85°C
- Charge injection is 20pC at dual supplies
- Audio-Signal Routing; Avionics; Communication Systems; Data Acquisition; PBX/PABX Systems; Sample-and-Hold Circuits; Test Equipment
Applications
Signal Processing, Avionics, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.5V to 36V, ± 4.5V to ± 20V
NSOIC
4Channels
10ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10ohm
16Pins
6.5ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX312LESE+
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate